SMC 8 mm Nitrile Rubber (NBR) Suction Cup ZP2-08ANN
- RS Stock No.:
- 391-992
- Mfr. Part No.:
- ZP2-08ANN
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.75
(exc. VAT)
£41.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.75 | £3.475 |
*price indicative
- RS Stock No.:
- 391-992
- Mfr. Part No.:
- ZP2-08ANN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC suction cup size ranges from diameter 0.8 to 1.1. It is available in various materials including NBR, silicone rubber, urethane, FKM, conductive NBR, and conductive silicone.
Shape Bellows
Great flexibility
Related links
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08UCL
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B08MUN
- SMC 11 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-11UTN
- SMC 2 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B02MUN
- SMC 32 mm Heavy Duty Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-32HN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
