SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS
- RS Stock No.:
- 398-676
- Mfr. Part No.:
- ZP2-8030WS
- Brand:
- SMC
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.38 |
*price indicative
- RS Stock No.:
- 398-676
- Mfr. Part No.:
- ZP2-8030WS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicone | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Oval vacuum pad designed for pneumatic systems. Its compact and efficient design ensures reliable suction performance, making it suitable for various automation applications.
Made from durable materials for long term reliability
Compact design for space saving installations
Optimized for efficient handling of workpieces in automation systems
Related links
- SMC Oval Silicone Suction Cup ZP2-4030WS
- SMC Oval Silicone Suction Cup ZP2-3507WS
- SMC Oval Silicone Suction Cup ZP2-5020WS
- SMC Oval Silicone Suction Cup ZP2-8020WS
- SMC Oval Silicone Suction Cup ZP2-6010WS
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
- SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
