SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19
- RS Stock No.:
- 398-761
- Mfr. Part No.:
- ZP2-09JS-X19
- Brand:
- SMC
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.46 |
*price indicative
- RS Stock No.:
- 398-761
- Mfr. Part No.:
- ZP2-09JS-X19
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 9mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 9mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad tailored for pneumatic systems. Its efficient design ensures dependable suction performance, making it suitable for various automation tasks.
Constructed with high quality materials to ensure durability
Compact and lightweight perfect for space sensitive applications
Ideal for precise and efficient workpiece handling in automation setups
Related links
- SMC 9 mm Bellow Silicon Rubber Suction Cup ZP2-09JS
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15MBS
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-04ZJS
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15JS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06CS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
