Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- RS Stock No.:
- 651-918
- Mfr. Part No.:
- VZWM-L-M22C-N112-F5-R1
- Brand:
- Festo
Subtotal (1 unit)*
£675.89
(exc. VAT)
£811.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £675.89 |
*price indicative
- RS Stock No.:
- 651-918
- Mfr. Part No.:
- VZWM-L-M22C-N112-F5-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1-1/2 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1-1/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precise control in a variety of applications, ensuring efficient flow management. Engineered with a servo-controlled system, this valve offers a robust solution for handling compressed air, inert gases, water, and neutral fluids. Its soft sealing principle and preferred vertical mounting position enhance reliability. This valve operates effectively in diverse mediums, featuring a flow rate of up to 27.4 m³/h and providing excellent performance under various temperature conditions. Built from high-quality materials, it meets rigorous standards for durability and compliance, making it an ideal choice for demanding environments while ensuring ease of integration with existing systems.
Dual ambient and media temperature capability from -10 °C to 60 °C for diverse operational environments
RoHS-compliant materials ensure environmental safety and regulatory adherence
Constructed with a corrosion-resistant housing suitable for high-stress applications
Easy installation through in-line mounting and accessible electrical connections
RoHS-compliant materials ensure environmental safety and regulatory adherence
Constructed with a corrosion-resistant housing suitable for high-stress applications
Easy installation through in-line mounting and accessible electrical connections
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
