Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series

Subtotal (1 unit)*

£294.04

(exc. VAT)

£352.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.04

*price indicative

RS Stock No.:
651-919
Mfr. Part No.:
VZWM-L-M22C-N1-F5-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Connection Port Thread

NPT 1

Actuation Type

Electrical

Manufacturer Series

VZWM

COO (Country of Origin):
DE
The Festo solenoid valve is a sophisticated servo-controlled device designed for precise actuation in various applications. Built with high-quality materials including stainless steel and NBR, this valve ensures reliability and durability even in demanding environments. Optimized for electric actuation, it boasts a compact design suitable for in-line installations, making it an ideal choice for pneumatic systems requiring effective control of compressed air, inert gases, and neutral fluids. The robust construction and advanced sealing principle contribute to its efficiency across a wide range of pressures, affirming its value in both industrial and commercial settings.

High flow rate of Kv 10.7 m³/h enhances overall system performance
Lightning-fast switching times improve operational efficiency
RoHS-compliant materials conform to safety and environmental standards
Compact design effortlessly integrates into existing systems without hassle

Related links