Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- RS Stock No.:
- 651-921
- Mfr. Part No.:
- VZWM-L-M22C-N38-F5-R1
- Brand:
- Festo
Subtotal (1 unit)*
£226.16
(exc. VAT)
£271.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.16 |
*price indicative
- RS Stock No.:
- 651-921
- Mfr. Part No.:
- VZWM-L-M22C-N38-F5-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precise control in pneumatic applications, making it ideal for automated processes. This valve utilizes an electric actuation mechanism, ensuring swift and reliable operation. With its servo-controlled design and soft sealing principle, it efficiently manages air, water, and neutral fluids at various pressures, accommodating diverse operational needs. The compact in-line installation offers flexibility in mounting position, optimizing space in machinery. Designed for durability, the valve is constructed from high-quality materials, maintaining performance even in demanding environments. Its adherence to safety standards ensures compliance with industry norms, providing peace of mind in your automated systems.
Quick switching times of 8 ms and 10 ms enhance responsiveness
Made from stainless steel casting offering high corrosion resistance
RoHS-compliant materials ensure adherence to environmental standards
Built to withstand pressure differences of 0.05 MPa suitable for various applications
Made from stainless steel casting offering high corrosion resistance
RoHS-compliant materials ensure adherence to environmental standards
Built to withstand pressure differences of 0.05 MPa suitable for various applications
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
