Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
- RS Stock No.:
- 651-178
- Mfr. Part No.:
- VZWM-L-M22C-N114-F5-R1
- Brand:
- Festo
Subtotal (1 unit)*
£675.89
(exc. VAT)
£811.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £675.89 |
*price indicative
- RS Stock No.:
- 651-178
- Mfr. Part No.:
- VZWM-L-M22C-N114-F5-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1-1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1-1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precise control in demanding environments, making it ideal for applications involving compressed air, inert gases, and neutral fluids. Designed with a servo-controlled mechanism and a monostable valve function, this device ensures efficient flow management through its 2/2-way configuration. Its soft sealing principle allows for reliable operation under varying pressure conditions, accommodating both gaseous and liquid media. Furthermore, the valve supports a wide range of operating temperatures, adding to its versatility in various industrial settings.
Max flow rate of 21.3 m³/h catering to high-demand applications
Compliant with RoHS regulations reflecting commitment to material safety and environmental standards
Minimal switching times promoting rapid-response applications in automated processes
Lightweight with a product weight of just 2600 g facilitating easy handling and installation
Compliant with RoHS regulations reflecting commitment to material safety and environmental standards
Minimal switching times promoting rapid-response applications in automated processes
Lightweight with a product weight of just 2600 g facilitating easy handling and installation
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
