Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- RS Stock No.:
- 651-177
- Mfr. Part No.:
- VZWM-L-M22C-N112-F5
- Brand:
- Festo
Subtotal (1 unit)*
£288.74
(exc. VAT)
£346.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.74 |
*price indicative
- RS Stock No.:
- 651-177
- Mfr. Part No.:
- VZWM-L-M22C-N112-F5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1-1/2 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1-1/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers precise control for pneumatic applications, designed to efficiently manage fluid and gas flows. With a soft sealing principle and a monostable, 2/2-way valve function, it seamlessly actuates while ensuring reliability. Its servo-controlled design allows for minimal energy consumption, enhancing performance in both industrial and commercial settings. The valve accommodates a variety of media, including compressed air and inert gases, making it versatile for numerous applications. Its durable construction, compliant with RoHS and corrosion resistance standards, underscores a commitment to quality and longevity, ensuring dependable operation in demanding environments.
Flow rate of 27.4 m³/h guarantees sufficient capacity for significant applications
Compact design facilitates easy in-line installation
Low corrosion stress (CRC 1) ensures longevity in less aggressive environments
Lightweight at 2510 g for straightforward mounting and installation
Compact design facilitates easy in-line installation
Low corrosion stress (CRC 1) ensures longevity in less aggressive environments
Lightweight at 2510 g for straightforward mounting and installation
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1-1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
