SMC Pneumatic Solenoid Valve - Solenoid NPT SY7000 Series 24V

Subtotal (1 unit)*

£92.86

(exc. VAT)

£111.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£92.86

*price indicative

RS Stock No.:
645-980
Mfr. Part No.:
SY7200-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

EXH, SUP

Connection Thread Standard

NPT

Actuation Type

Solenoid

Series

SY7000

Voltage

24V

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Hazardous Area Certification

NO

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.

RoHS compliant

High flow with low power consumption in a compact design

Related links