SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc

Subtotal (1 unit)*

£107.49

(exc. VAT)

£128.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.49

*price indicative

RS Stock No.:
362-782
Mfr. Part No.:
SY7340-5WOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Closed Center

Actuation Type

Solenoid

Manufacturer Series

SY7000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.

Saves energy and space
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching

Related links