SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc SY7000 Series 24V dc

Subtotal (1 unit)*

£67.71

(exc. VAT)

£81.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.71

*price indicative

RS Stock No.:
363-214
Mfr. Part No.:
SY7140-5WOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

Rc

Actuation Type

Solenoid

Voltage

24V dc

Series

SY7000

Seal Material

Rubber

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Valve Function

2 Position Single Solenoid

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy