SMC Solenoid Valve - Solenoid SY-1 Series
- RS Stock No.:
- 623-578
- Mfr. Part No.:
- SY7100R-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£67.93
(exc. VAT)
£81.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.93 |
*price indicative
- RS Stock No.:
- 623-578
- Mfr. Part No.:
- SY7100R-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | SY-1 | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Series SY-1 | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Solenoid Valve is designed for use with air and operates efficiently across a wide range of pressures and temperatures, making it suitable for various pneumatic applications.
H NBR seal
IP67 rated
Internal pilot
Related links
- SMC Pneumatic Control Valve Manifold - Solenoid SY7000 Series
- SMC SY-1 series 6 station Pneumatic Control Valve Manifold for use with Valve, SS5Y5-10S0-06B-C6-NA
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot SY3000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot SY5000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot Metric SY3000 Series
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid SY3000 Series 24 V dc



