SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- RS Stock No.:
- 645-983
- Mfr. Part No.:
- SY7400-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£97.66
(exc. VAT)
£117.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.66 |
*price indicative
- RS Stock No.:
- 645-983
- Mfr. Part No.:
- SY7400-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.
RoHS compliant
High flow with low power consumption in a compact design
High flow with low power consumption in a compact design
Related links
- SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY7000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc



