SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24 V dc

Subtotal (1 unit)*

£51.86

(exc. VAT)

£62.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.86

*price indicative

RS Stock No.:
646-162
Mfr. Part No.:
SY3100-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid-Operated Control Valve

Port Size

M3

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24 V dc

Series

SY3000

Mount Type

Base

Maximum Operating Pressure

1 Mpa

Port Gender

Female

Minimum Operating Temperature

-10°C

Valve Function

5/3 Way, 5/2 Way

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Length

6mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for use in 4/5-port configurations, offering precise control over air flow and pressure in automated systems. Engineered for high performance, delivering fast response times and ensuring optimal system efficiency. It is ideal for use in demanding industrial environments. It is well-suited for applications requiring rapid switching and precise control.

Durable construction

Compact and reliable

CE and UKCA compliant

Related links