SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 646-163
- Mfr. Part No.:
- SY3100-5UF1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£53.05
(exc. VAT)
£63.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.05 |
*price indicative
- RS Stock No.:
- 646-163
- Mfr. Part No.:
- SY3100-5UF1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for 4/5-port configurations. It provides precise control over air distribution and pressure regulation in pneumatic systems, ensuring efficient operation and system stability. The valve designed to withstand harsh industrial environments. It is ideal for applications requiring quick and accurate switching, delivering reliable performance in a compact form.
Durable construction
Compact and reliable
CE and UKCA compliant
Compact and reliable
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m



