SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 646-168
- Mfr. Part No.:
- SY3130-5U1-C6-NA
- Brand:
- SMC
Subtotal (1 unit)*
£56.69
(exc. VAT)
£68.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.69 |
*price indicative
- RS Stock No.:
- 646-168
- Mfr. Part No.:
- SY3130-5U1-C6-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for 4/5-port configurations, offering efficient and reliable control of air flow within pneumatic systems. Built for high-speed switching, this valve ensures quick response times, making it ideal for applications that require fast and precise control. Its design allows for easy installation and seamless integration into existing automation systems.
Durable construction
Compact and reliable
CE and UKCA compliant
Compact and reliable
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc



