SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc

Subtotal (1 unit)*

£153.06

(exc. VAT)

£183.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.06

*price indicative

RS Stock No.:
612-640
Mfr. Part No.:
VFS4110-5DO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

Rc 1

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VFS4110

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 5-Port Pilot Operated Solenoid Valve with Metal Seal and Body Ported design is an advanced valve used in various fluid and air control applications. The valve operates by using a pilot pressure to control the main flow, which makes it suitable for high-pressure environments. The metal seal ensures durability and a tight seal, making it ideal for use in applications where leakage prevention and longevity are critical.

Metal seal
Maximum operating pressure is 1 Mpa

Related links