SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ Series 24V dc
- RS Stock No.:
- 363-040
- Mfr. Part No.:
- VQZ3120B-5YZ1-02-Q
- Brand:
- SMC
Subtotal (1 unit)*
£62.26
(exc. VAT)
£74.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.26 |
*price indicative
- RS Stock No.:
- 363-040
- Mfr. Part No.:
- VQZ3120B-5YZ1-02-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | Rc 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread Rc 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is a direct-operated poppet type that provides a large flow capacity within a compact, lightweight body. All fluid-contacting components of the valves are copper-free, ensuring durability and corrosion resistance. It is known for its remarkably quick and stable response time, making it ideal for precise control.
Fast response time
Precise control
Precise control
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7123 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid M5 VQZ Series 24V dc
