SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQZ Series 24V dc
- RS Stock No.:
- 363-043
- Mfr. Part No.:
- VQZ315BR-5YOS1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£64.12
(exc. VAT)
£76.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.12 |
*price indicative
- RS Stock No.:
- 363-043
- Mfr. Part No.:
- VQZ315BR-5YOS1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQZ5 is a 200/300 Series 3-port solenoid valve with base mounting. It is suitable for air and inert gas fluids, with an operating pressure range of 0.1 to 0.7 MPa, and a high-pressure style supporting up to 1.0 MPa. The effective area (mm²) is VQZ200 10 to 8.9 and VQZ300 15.4 to 21.8. The coil rated voltage options include 12VDC, 24VDC, 100VAC, 110VAC, 200VAC, and 220VAC.
VQZ200 Metal seal 14 ms or less and Rubber seal 15 ms or less
VQZ300 Metal seal 17 ms or less and Rubber seal 25 ms or less
VQZ300 Metal seal 17 ms or less and Rubber seal 25 ms or less
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid M5 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc

