SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- RS Stock No.:
- 363-032
- Mfr. Part No.:
- VQZ2120B-5YO1-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£54.81
(exc. VAT)
£65.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.81 |
*price indicative
- RS Stock No.:
- 363-032
- Mfr. Part No.:
- VQZ2120B-5YO1-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.
High speed response
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
