SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- RS Stock No.:
- 362-302
- Mfr. Part No.:
- VQZ2120B-5YO1-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£57.30
(exc. VAT)
£68.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.30 |
*price indicative
- RS Stock No.:
- 362-302
- Mfr. Part No.:
- VQZ2120B-5YO1-C6F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | High Speed Response Type | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function High Speed Response Type | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.
High speed response
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Related links
- SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ3000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC High Pressure Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
