SMC High Speed Response Type Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- RS Stock No.:
- 362-303
- Mfr. Part No.:
- VQZ2150B-5YO1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£57.25
(exc. VAT)
£68.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.25 |
*price indicative
- RS Stock No.:
- 362-303
- Mfr. Part No.:
- VQZ2150B-5YO1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | High Speed Response Type | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function High Speed Response Type | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQZ 5 Series is a 5/2 and 5/3 solenoid valve with an elastic seal and base mounting. It is designed for use with air or inert gas as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ3000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- SMC High Pressure Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQZ2000 Series
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
