SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- RS Stock No.:
- 646-237
- Mfr. Part No.:
- VQZ225-5MJ1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£58.61
(exc. VAT)
£70.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.61 |
*price indicative
- RS Stock No.:
- 646-237
- Mfr. Part No.:
- VQZ225-5MJ1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQZ base mounted solenoid valves combine durability, convenience and performance with traditional mounting. VQZ Body Ported Solenoid Valves in inline body style combine high performance, flexibility and long life.
Compact design with high flow
High speed response and long service life
Both 3 and 5 port valves can be mounted on the same manifold
DIN rail mounting is available
Built-in one touch fittings for easier piping
Choice of metal or rubber seal for main valve construction
High speed response and long service life
Both 3 and 5 port valves can be mounted on the same manifold
DIN rail mounting is available
Built-in one touch fittings for easier piping
Choice of metal or rubber seal for main valve construction
Related links
- SMC High Speed Response Type Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - VO317 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SY100 Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - SYJ314 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot SYJ300 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQ100 Series 24V dc



