SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- RS Stock No.:
- 646-231
- Mfr. Part No.:
- VO317-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£49.80
(exc. VAT)
£59.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.80 |
*price indicative
- RS Stock No.:
- 646-231
- Mfr. Part No.:
- VO317-5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VO300 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VO300 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is a direct operated poppet type that delivers reliable and efficient control over fluid air systems. This valve designed for versatility, enabling various functions such as normally closed and normally open operations, making it suitable for a wide range of applications including industrial automation. With a robust construction featuring a rubber seal, the valve ensures durability while functioning optimally under operating pressure ranges of 0 to 0.9 MPa. Ideal for both vacuum applications and general use, this valve is engineered to meet the demands of modern pneumatic control systems, providing an impressive response time of 30 ms or less.
Compact design allows for installation in limited spaces
High flow capacity ensures efficient operation without compromising speed
Integrated surge voltage suppressor protects against electrical fluctuations
Manual override function enables quick access for maintenance or emergencies
Multiple wiring options provide flexibility in installation
Optimised for energy efficiency reducing overall operational costs
Compatible with various control systems to enhance system integration
Durable construction ensures reliability in demanding environments
High flow capacity ensures efficient operation without compromising speed
Integrated surge voltage suppressor protects against electrical fluctuations
Manual override function enables quick access for maintenance or emergencies
Multiple wiring options provide flexibility in installation
Optimised for energy efficiency reducing overall operational costs
Compatible with various control systems to enhance system integration
Durable construction ensures reliability in demanding environments
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - VO317 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 EVT3 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V dc

