SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- RS Stock No.:
- 646-232
- Mfr. Part No.:
- VO317V-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£51.56
(exc. VAT)
£61.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.56 |
*price indicative
- RS Stock No.:
- 646-232
- Mfr. Part No.:
- VO317V-5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VO300 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VO300 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve, specifically designed to provides a reliable and efficient solution for controlling air flow in various applications. Its direct-operated poppet type design ensures quick actuation, making it ideal for use in both standard and vacuum environments. With the ability to function in low-pressure situations. Featuring manual override capabilities, an unrestricted mounting orientation, and a robust build, this valve enhances operational flexibility and longevity. The construction utilises a rubber seal to prevent leakage, ensuring optimal performance and safety.
Compact design for easy integration into tight spaces
Large flow capacity type optimises performance and efficiency in pneumatic applications
Copper free construction in the fluid contacting section prevents contamination
Highly flexible wiring options allow for versatile installation setups
CE and UKCA compliance ensuring adherence to regulatory standards for safety and reliability
Manual override feature allows for simplified control during setup and maintenance
Large flow capacity type optimises performance and efficiency in pneumatic applications
Copper free construction in the fluid contacting section prevents contamination
Highly flexible wiring options allow for versatile installation setups
CE and UKCA compliance ensuring adherence to regulatory standards for safety and reliability
Manual override feature allows for simplified control during setup and maintenance
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid VT307 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 EVT3 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
