SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid VT307 Series 24V dc
- RS Stock No.:
- 362-130
- Mfr. Part No.:
- VO317V-5D-Q
- Brand:
- SMC
Subtotal (1 unit)*
£49.21
(exc. VAT)
£59.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.21 |
*price indicative
- RS Stock No.:
- 362-130
- Mfr. Part No.:
- VO317V-5D-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VT307 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VT307 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is designed with precision in mind, offering a direct operated poppet type for efficient fluid control in various applications. Uniquely built to cater to vacuum applications, it features a robust construction that ensures longevity and reliability. This valve is well-suited for environments requiring minimal energy consumption, thus promoting sustainability without compromising performance. With its compatibility across multiple systems, this product can be seamlessly integrated into existing setups, making it an ideal choice for both new installations and upgrades.
Vacuum specifications ensure effective functionality in low-pressure environments
Direct operated poppet type provides swift and reliable actuation
The compact design allows for versatile mounting options to suit various applications
Robust rubber seal material enhances durability and resistance to wear
Designed for easy maintenance, thus reducing downtime and service costs
Electrical entry options include both grommet and DIN terminal configurations
Available in energy-saving configurations, reducing operational costs
Direct operated poppet type provides swift and reliable actuation
The compact design allows for versatile mounting options to suit various applications
Robust rubber seal material enhances durability and resistance to wear
Designed for easy maintenance, thus reducing downtime and service costs
Electrical entry options include both grommet and DIN terminal configurations
Available in energy-saving configurations, reducing operational costs
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VT307 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VT307 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VT307 Series 220V ac
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VT307 Series 220V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VFN Series 24V dc
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid VQ1000 Series 24V dc

