SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- RS Stock No.:
- 363-209
- Mfr. Part No.:
- SY7140-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£57.16
(exc. VAT)
£68.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £57.16 |
*price indicative
- RS Stock No.:
- 363-209
- Mfr. Part No.:
- SY7140-5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529
Enclosure IP67 Based on IEC60529
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 24V dc
