SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V dc
- RS Stock No.:
- 363-237
- Mfr. Part No.:
- SY9140-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£65.26
(exc. VAT)
£78.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.26 |
*price indicative
- RS Stock No.:
- 363-237
- Mfr. Part No.:
- SY9140-5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY9000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series SY9000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.
Saves energy and space
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid SY9000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air One-touch Fitting 10 mm SY9000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One Touch Fitting 12 mm SY9000 Series 24V dc
