SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQ100 Series 24V dc
- RS Stock No.:
- 646-235
- Mfr. Part No.:
- VQ120-5F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£42.24
(exc. VAT)
£50.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.24 |
*price indicative
- RS Stock No.:
- 646-235
- Mfr. Part No.:
- VQ120-5F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3-Port Solenoid Valve offers precise control and rapid operation for various pneumatic applications. Engineered for compactness, the valve boasts an impressive flow capacity while maintaining reliable performance in confined spaces. With a robust design that includes a manual override and built-in surge voltage suppressor, this valve is adaptable and efficient. It operates efficiently in a range of temperatures and ensures minimal energy consumption, making it an ideal choice for applications where space and efficiency are paramount. The versatility of this valve is further enhanced by multiple wiring options, simplifying installation and integration into existing systems.
Compact design
Durable construction for reliable performance
CE and UKCA compliant
Durable construction for reliable performance
CE and UKCA compliant
Related links
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid VQ100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQ100 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - VO317 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SY100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc



