SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQ100 Series 24V dc
- RS Stock No.:
- 646-233
- Mfr. Part No.:
- VQ110U-5LO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.25
(exc. VAT)
£55.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.25 |
*price indicative
- RS Stock No.:
- 646-233
- Mfr. Part No.:
- VQ110U-5LO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3-port, 2-position solenoid valve from the VQ100 series, designed for high-speed and frequent operation in pneumatic systems. It features a compact design with a connector for easy integration into various applications. This valve offers stable response times and long service life, making it ideal for use in environments requiring reliability and efficiency. Its innovative mounting methods allow for quick valve replacement without the need to disassemble the entire manifold.
High speed operation
Durable construction for reliable performance
CE and UKCA compliant
Durable construction for reliable performance
CE and UKCA compliant
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VQ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid VQ100 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid VQ120 Series
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Air SY300 Series



