SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- RS Stock No.:
- 363-035
- Mfr. Part No.:
- VQZ212B-5YO1-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£56.17
(exc. VAT)
£67.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.17 |
*price indicative
- RS Stock No.:
- 363-035
- Mfr. Part No.:
- VQZ212B-5YO1-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQZ 2 200/300 Series is a 3/2 solenoid valve with an elastic seal and in-line mounting. It is designed for use with air or inert gas as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.
High pressure model 1.0 MPa
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQ2000 Series 24V dc
