SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQZ Series 24V dc

Subtotal (1 unit)*

£51.54

(exc. VAT)

£61.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.54

*price indicative

RS Stock No.:
363-031
Mfr. Part No.:
VQZ115-5L1-CP-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Actuation Type

Solenoid

Manufacturer Series

VQZ

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VQZ115 100 Series is a 3-port solenoid valve with body ported design. It is suitable for use with air or inert gas as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

High pressure style 1.0MPa
0.2mm² poppet

Related links