SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid M5 VQZ Series 24V dc
- RS Stock No.:
- 363-030
- Mfr. Part No.:
- VQZ1121B-5L1-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£48.46
(exc. VAT)
£58.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.46 |
*price indicative
- RS Stock No.:
- 363-030
- Mfr. Part No.:
- VQZ1121B-5L1-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.
High speed response
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid M5 x 0.8 SY3000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SYJ5000 Series 24V dc
