SMC Pneumatic Solenoid Valve - NC Solenoid NPT, Rc, NPTF, G, M5 VQZ100 Series 24V
- RS Stock No.:
- 612-655
- Mfr. Part No.:
- VQZ115-5G1-CP-Q
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£49.17
(exc. VAT)
£59.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 July 2026
Units | Per unit |
|---|---|
| 1 + | £49.17 |
*price indicative
- RS Stock No.:
- 612-655
- Mfr. Part No.:
- VQZ115-5G1-CP-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT, Rc, NPTF, G, M5 | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber Seal | |
| Voltage | 24V | |
| Series | VQZ100 | |
| Mount Type | DIN Rail | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 1.0MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | NC | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Flow Rate | 4.1dm³/s | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Length | 10mm | |
| Hazardous Area Certification | No | |
| Width | 1mm | |
| Standards/Approvals | CE | |
| Height | 45mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Grommet | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT, Rc, NPTF, G, M5 | ||
Actuation Type Solenoid | ||
Seal Material Rubber Seal | ||
Voltage 24V | ||
Series VQZ100 | ||
Mount Type DIN Rail | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Port Gender Female | ||
Maximum Pilot Pressure 1.0MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function NC | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Flow Rate 4.1dm³/s | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Length 10mm | ||
Hazardous Area Certification No | ||
Width 1mm | ||
Standards/Approvals CE | ||
Height 45mm | ||
Number of Positions 2 | ||
Electrical Connection Type Grommet | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Solenoid NPT NPTF, G SY3000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 NC Solenoid NPT NPTF, G VQC4000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc VQZ Series 24V dc
- SMC Solenoid Pilot Valve - G Rc, NPTF SY7000 Series
- SMC SY3000 series 5 station NPT NPTF, G Manifold for use with 5 Port Solenoid Valve
- SMC Solenoid Pilot Valve - Rc G, NPT SY5000 Series
- SMC Solenoid Pilot Valve - G NPTF, NPT SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid NPT G, NPTF SY3000 Series