SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ3000 Series 24V dc
- RS Stock No.:
- 363-533
- Mfr. Part No.:
- VQZ3321B-5YOW1-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.95
(exc. VAT)
£99.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.95 |
*price indicative
- RS Stock No.:
- 363-533
- Mfr. Part No.:
- VQZ3321B-5YOW1-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 position Closed Center | |
| Connection Port Thread | Rc 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 position Closed Center | ||
Connection Port Thread Rc 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.
High speed response
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Long service life
Enclosure IP65 compliant
Easy replacement of clip type one touch fitting
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid Rc 1/4 VQZ3000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ3000 Series
- SMC High Speed Response Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 110V ac
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY9000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 24V dc
