SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VP342R Series 24V dc

Subtotal (1 unit)*

£80.37

(exc. VAT)

£96.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.37

*price indicative

RS Stock No.:
612-649
Mfr. Part No.:
VP342R-5YO1-01FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Solenoid Valve

Connection Port Thread

Rc 1

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VP342R

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid Valve offers high flow capacity and reduced power consumption. A power-saving circuit lowers the wattage required to maintain the valve in an energized state, reducing overall power consumption by approximately one-third. The effective energizing time is over 40 ms at 24 VDC.

Built-in full-wave rectifier
Longer life expectancy which is 50 million cycles or more
Built-in strainer in the pilot valve

Related links