SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7123 Series 24V dc
- RS Stock No.:
- 612-901
- Mfr. Part No.:
- SYJ7123-5LOU-01-Q
- Brand:
- SMC
Subtotal (1 unit)*
£57.67
(exc. VAT)
£69.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.67 |
*price indicative
- RS Stock No.:
- 612-901
- Mfr. Part No.:
- SYJ7123-5LOU-01-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | Rc 1/8 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | SYJ7123 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread Rc 1/8 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series SYJ7123 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Valve is an innovative blend of space efficiency and high performance, offering real value to design solutions. Whether used in a manifold or as a single unit, its compact profile enhances design flexibility and reduces space requirements. The SYJ Valve features a low-power (0.5 watts standard) pilot solenoid design, significantly lowering thermal heat generation. This boosts performance, cuts operating costs, and enables direct control via PLC output relays.
Suitable for air as fluid
Improved pilot valve
Dust proof enclosure
Improved pilot valve
Dust proof enclosure
Related links
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7223 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SYJ7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid Rc 1/8 SY5000 Series 24V dc
