SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7223 Series 24V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
612-902
Mfr. Part No.:
SYJ7223-5LOU-01-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Double

Connection Port Thread

Rc 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SYJ7223

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Valve is an innovative blend of space efficiency and high performance, offering real value to design solutions. Whether used in a manifold or as a single unit, its compact profile enhances design flexibility and reduces space requirements. The SYJ Valve features a low-power (0.5 watts standard) pilot solenoid design, significantly lowering thermal heat generation. This boosts performance, cuts operating costs, and enables direct control via PLC output relays.

Suitable for air as fluid
Improved pilot valve
Dust proof enclosure

Related links