SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4210 Series 24V dc
- RS Stock No.:
- 612-641
- Mfr. Part No.:
- VFS4210-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£199.23
(exc. VAT)
£239.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £199.23 |
*price indicative
- RS Stock No.:
- 612-641
- Mfr. Part No.:
- VFS4210-5DO-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double | |
| Connection Port Thread | Rc 1 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VFS4210 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread Rc 1 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VFS4210 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-Port Pilot Operated Solenoid Valve with Metal Seal and Body Ported design is an advanced valve used in various fluid and air control applications. The valve operates by using a pilot pressure to control the main flow, which makes it suitable for high-pressure environments. The metal seal ensures durability and a tight seal, making it ideal for use in applications where leakage prevention and longevity are critical.
Metal seal
Maximum operating pressure is 1 Mpa
Maximum operating pressure is 1 Mpa
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4110 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 SY3220 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7223 Series 24V dc
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid Rc 1/4 VQZ3000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
