SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 SY3220 Series 24V dc
- RS Stock No.:
- 612-537
- Mfr. Part No.:
- SY3220-5LOZ-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£78.52
(exc. VAT)
£94.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.52 |
*price indicative
- RS Stock No.:
- 612-537
- Mfr. Part No.:
- SY3220-5LOZ-C6-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double | |
| Connection Port Thread | Rc 1 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | SY3220 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread Rc 1 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series SY3220 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve offers improved performance and reliability with the redesigned SY series. It maintains the same valve width as previous models but deliver up to 80% more flow, allowing for a more compact design. A built-in strainer in the pilot valve helps prevent issues caused by foreign matter.
Improved ozone resistance
Saves energy and space
Saves energy and space
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid M5 SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VFS4210 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1/8 SYJ7223 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid Rc 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid Rc 1/4 VQZ3000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
