SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- RS Stock No.:
- 363-642
- Mfr. Part No.:
- SY3220-5MOU-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£72.57
(exc. VAT)
£87.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.57 |
*price indicative
- RS Stock No.:
- 363-642
- Mfr. Part No.:
- SY3220-5MOU-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.
Available in body ported or base mounted styles
Can be used individually or manifold mounted
Can be used individually or manifold mounted
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid M5 SY3000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
