SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc

Subtotal (1 unit)*

£83.94

(exc. VAT)

£100.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.94

*price indicative

RS Stock No.:
363-649
Mfr. Part No.:
SY3320-5MOU-C4-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Closed Center

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Solenoid

Manufacturer Series

SY3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.

Available in body ported or base mounted styles
Can be used individually or manifold mounted

Related links