SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Metric SY3000 Series 24V dc
- RS Stock No.:
- 363-652
- Mfr. Part No.:
- SY3360-5LOU-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£79.69
(exc. VAT)
£95.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.69 |
*price indicative
- RS Stock No.:
- 363-652
- Mfr. Part No.:
- SY3360-5LOU-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 4 mm | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Seal Material | Rubber | |
| Series | SY3000 | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Zinc | |
| Minimum Pilot Pressure | 0.2MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Valve Function | 3 Position Closed | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 4 mm | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Seal Material Rubber | ||
Series SY3000 | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Zinc | ||
Minimum Pilot Pressure 0.2MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Valve Function 3 Position Closed | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.
Available in body ported or base mounted styles
Can be used individually or manifold mounted
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric SY3000 Series
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Metric SQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V



