SMC Air Pneumatic Solenoid Valve - Air G 3/4 VEX3 Series
- RS Stock No.:
- 456-931
- Mfr. Part No.:
- VEX3500-06F-B
- Brand:
- SMC
Subtotal (1 unit)*
£341.81
(exc. VAT)
£410.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.81 |
*price indicative
- RS Stock No.:
- 456-931
- Mfr. Part No.:
- VEX3500-06F-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Air | |
| Manufacturer Series | VEX3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 3/4 | ||
Actuation Type Air | ||
Manufacturer Series VEX3 | ||
- COO (Country of Origin):
- JP
The SMC VEX3 is a 3-port, 3-position valve designed for controlling cylinders up to ø125. It allows for intermediate stopping of cylinders, providing versatile control. The power consumption is low at 1 W, and it offers manual override options, including a non-locking push type and a locking slotted type.
Push-turn locking slotted type
Push-turn locking lever type
Push-turn locking lever type
Related links
- SMC Air Operated 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air NPT 1/4 VXA31 Series
- SMC Air Pneumatic Control Valve - Air G One-touch Fitting 6 mm SY5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 3/4 EVG342 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc



