SMC Air Pneumatic Solenoid Valve - Solenoid G 1/4 VFA Series

Subtotal (1 unit)*

£60.41

(exc. VAT)

£72.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.41

*price indicative

RS Stock No.:
425-740
Mfr. Part No.:
VFA5120-02F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Air

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VFA

COO (Country of Origin):
JP
The SMC Air Operated Valve is designed to operate efficiently within an ambient and fluid temperature range of -10°C to 60°C. It features free mounting for easy installation and is built to withstand impact and vibration resistance, rated at 300 m/s² for impact and 50 m/s² for vibration.

5 ports
Lubrication not required

Related links