SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 A VG342 Series
- RS Stock No.:
- 362-975
- Mfr. Part No.:
- VGA342-04FA
- Brand:
- SMC
Subtotal (1 unit)*
£177.28
(exc. VAT)
£212.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.28 |
*price indicative
- RS Stock No.:
- 362-975
- Mfr. Part No.:
- VGA342-04FA
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/2 A | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/2 A | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
- COO (Country of Origin):
- JP
The SMC air-operated valve redefines control in pneumatic systems with its versatile design and reliable performance. Designed for both normally closed and normally open configurations, this product excels in adaptability, allowing for a seamless integration into various applications. With a robust return mechanism that combines air and spring, it ensures a responsive action that meets the demands of precise fluid management. Operating safely within a pressure range that supports numerous industrial environments, this valve prioritizes user safety and operational efficiency. Built to withstand vibrations and shocks, it guarantees durability even in challenging conditions. This product is the perfect solution for those seeking a dependable and versatile valve for effective airflow management.
Designed for the efficient control of air flow in pneumatic systems
Supports flexible actuation types, tailored to specific operational needs
Features a durable construction with resistance to impact and vibration
Incorporates an easy-to-use flow path adjustment system
Ensures compatibility with multiple fluid types for versatile applications
Lightweight design allows for effortless handling and installation
Optimised to function in various environmental conditions without compromise
Supports flexible actuation types, tailored to specific operational needs
Features a durable construction with resistance to impact and vibration
Incorporates an easy-to-use flow path adjustment system
Ensures compatibility with multiple fluid types for versatile applications
Lightweight design allows for effortless handling and installation
Optimised to function in various environmental conditions without compromise
Related links
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VG342 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 110V ac
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/4 VFA Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VHS Series 24V
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid R 1/2 VXZ Series