SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VG342 Series
- RS Stock No.:
- 362-977
- Mfr. Part No.:
- VGA342-06FA
- Brand:
- SMC
Subtotal (1 unit)*
£177.28
(exc. VAT)
£212.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.28 |
*price indicative
- RS Stock No.:
- 362-977
- Mfr. Part No.:
- VGA342-06FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
- COO (Country of Origin):
- JP
The SMC air operated valve from the VGA342 series exemplifies precision engineering tailored for a wide range of pneumatic applications. Designed with versatility in mind, it features a universal porting type, enhancing adaptability while maintaining operational efficiency. The valves dual actuation capabilities allow for both normally closed and normally open configurations, catering to diverse operational requirements. Standing resilient against pressures ranging from 0.2 to 0.9 MPa, this robust device ensures reliable performance within its specified temperature range. With an efficient return mechanism, it promises quick and responsive actuation, befitting it for critical applications where timing is essential. This valve goes beyond mere functionality
its design promotes ease of maintenance, underscoring its role as a user-friendly solution in industrial settings.
Employs a dual actuation mechanism for enhanced versatility
Specialised construction ensures reliable fluid control over a wide pressure range
Designed to perform optimally within specified ambient temperatures
User-friendly design facilitates efficient maintenance procedures
Stable operation under varying levels of impact and vibration
Includes an external pilot feature for flexible installation
Incorporates a lubrication-free operation for reduced maintenance demands
Compact dimensions make it ideal for space-constrained environments
Specialised construction ensures reliable fluid control over a wide pressure range
Designed to perform optimally within specified ambient temperatures
User-friendly design facilitates efficient maintenance procedures
Stable operation under varying levels of impact and vibration
Includes an external pilot feature for flexible installation
Incorporates a lubrication-free operation for reduced maintenance demands
Compact dimensions make it ideal for space-constrained environments
Related links
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VG342 Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 A VG342 Series
- SMC 3/2 NC Pneumatic Solenoid Valve - G 3/4 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 3/4 VG342 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/4 VFA Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VHS Series 24V
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc



