SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VG342 Series
- RS Stock No.:
- 362-978
- Mfr. Part No.:
- VGA342R-06F
- Brand:
- SMC
Subtotal (1 unit)*
£177.28
(exc. VAT)
£212.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.28 |
*price indicative
- RS Stock No.:
- 362-978
- Mfr. Part No.:
- VGA342R-06F
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
- COO (Country of Origin):
- JP
The SMC air-operated valve combines innovative engineering with reliable functionality, making it an essential component for fluid control systems. Designed for versatility, this valve features a unique universal porting mechanism, allowing for easy adaptations to various piping configurations. Its robust construction ensures outstanding performance, even in challenging environments, with an operating pressure range suitable for a multitude of applications. The valve operates in both normally closed and normally open configurations, making it adaptable to specific operational requirements. With a sturdy return mechanism powered by air and spring, this valve guarantees quick and efficient operation. The VGA342 not only simplifies installation but also enhances system efficiency, delivering exceptional reliability and effectiveness in fluid management tasks.
Utilises a universal porting design for increased flexibility
Robust air and spring return mechanism ensures reliable operation
Designed to handle a diverse range of operating pressures
Allows for easy switching between normally closed and normally open settings
Exceptional impact and vibration resistance enhances durability in demanding conditions
Compact dimensions facilitate seamless integration into existing systems
Lightweight yet sturdy construction reduces installation complexity
Eliminates the need for lubrication under standard operating conditions
Environmental compatibility ensures performance in temperatures as low as -10°C
Robust air and spring return mechanism ensures reliable operation
Designed to handle a diverse range of operating pressures
Allows for easy switching between normally closed and normally open settings
Exceptional impact and vibration resistance enhances durability in demanding conditions
Compact dimensions facilitate seamless integration into existing systems
Lightweight yet sturdy construction reduces installation complexity
Eliminates the need for lubrication under standard operating conditions
Environmental compatibility ensures performance in temperatures as low as -10°C
Related links
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VG342 Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 A VG342 Series
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 3/4 VG342 Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - G 3/4 VG342 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 3/4 EVG342 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Air G 3/4 VEX3 Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VHS Series 24V
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/4 VFA Series