SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 3/4 VG342 Series 24V dc
- RS Stock No.:
- 362-974
- Mfr. Part No.:
- VG342R-5DZ-06-Q
- Brand:
- SMC
Subtotal (1 unit)*
£248.16
(exc. VAT)
£297.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.16 |
*price indicative
- RS Stock No.:
- 362-974
- Mfr. Part No.:
- VG342R-5DZ-06-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Vacuum | |
| Connection Port Thread | Rc 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Vacuum | ||
Connection Port Thread Rc 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is expertly engineered for exceptional performance in demanding applications. This pilot-operated poppet valve combines robust construction with intelligent design, ensuring reliable operation under varying pressure conditions. With a seamless integration of energy efficiency and user-friendly features, this valve caters to a diverse range of industrial requirements. Its innovative design not only simplifies installation and maintenance but also enhances productivity, making it an ideal choice for professionals seeking dependable valve solutions.
Designed for both internal and external pilot operation
Offers low power consumption, ideal for energy-efficient setups
No lubrication required, simplifying maintenance
CE-compliant to ensure safety and performance standards
Compact design enables installation in confined spaces
Rated for reliable operation across varied pressures
Manual override feature provides operational flexibility
Dust tight enclosure enhances durability in industrial environments
Wide variety of electrical entry options available
Shock and vibration resistant for consistent performance
Offers low power consumption, ideal for energy-efficient setups
No lubrication required, simplifying maintenance
CE-compliant to ensure safety and performance standards
Compact design enables installation in confined spaces
Rated for reliable operation across varied pressures
Manual override feature provides operational flexibility
Dust tight enclosure enhances durability in industrial environments
Wide variety of electrical entry options available
Shock and vibration resistant for consistent performance
Related links
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 1/2 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid G 1 VG342 Series 24V dc
- SMC External Pilot Solenoid Pilot Valve - G 1 VG342 Series 24V dc
- SMC 4 Position, Exhaust Center Pneumatic Solenoid Valve - Solenoid Rc 3/4 VQC1000 Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - G 3/4 VG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid R 1/2 VG342 Series 24V dc
- SMC Solenoid Valve - Pilot G 1 VG342 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 3/4 VG Series 24V



