SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 1/2 VG342 Series 24V dc
- RS Stock No.:
- 362-972
- Mfr. Part No.:
- VG342R-5DZ-04-Q
- Brand:
- SMC
Subtotal (1 unit)*
£248.16
(exc. VAT)
£297.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.16 |
*price indicative
- RS Stock No.:
- 362-972
- Mfr. Part No.:
- VG342R-5DZ-04-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Vacuum | |
| Connection Port Thread | Rc 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Vacuum | ||
Connection Port Thread Rc 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 port solenoid valve is engineered with a pilot-operated poppet design, optimising efficiency in various pneumatic applications. With its robust aluminium alloy body and a unique rubber seal, it offers durability while ensuring reliable operation under varying pressures. The valve's energy-saving features, including a low power consumption of just 2 W DC, further enhance its practicality, making it an ideal choice for long-term use. Its CE compliance ensures adherence to safety and environmental standards, providing peace of mind during operation. Tailored for easy installation and maintenance, this valve supports versatile porting, making it suitable for a range of setups across different industries, from automation to fluid control systems.
Designed with a pilot-operated poppet mechanism for high reliability
Constructed from durable aluminium alloy for longevity
CE-compliant, ensuring adherence to safety standards
Low power consumption allows for energy-efficient operation
Flexible mounting options facilitate easy installation
NBR seals provide excellent wear resistance and leak prevention
Allows for universal porting, enhancing flexibility in applications
Manual override feature offers additional control when needed
Shock and vibration-resistant design ensures stable operation
Thermal resistance permits operation in higher ambient temperatures
Constructed from durable aluminium alloy for longevity
CE-compliant, ensuring adherence to safety standards
Low power consumption allows for energy-efficient operation
Flexible mounting options facilitate easy installation
NBR seals provide excellent wear resistance and leak prevention
Allows for universal porting, enhancing flexibility in applications
Manual override feature offers additional control when needed
Shock and vibration-resistant design ensures stable operation
Thermal resistance permits operation in higher ambient temperatures
Related links
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 3/4 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 1/2 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid G 1 VG342 Series 24V dc
- SMC External Pilot Solenoid Pilot Valve - G 1 VG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid R 1/2 VG342 Series 24V dc
- SMC Solenoid Valve - Pilot G 1/2 VG342 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - G 3/4 VG342 Series 24V dc